45750-3111


45750-3111
Description:
Mini-Fit PLUS HCS AWG 16 TIN
Supplier:
MOLEX
Matchcode:
457503111
Rutronik No.:
CONN17231
Unit Pack:
4000
MOQ:
52000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 01
- Contact pitch
- N/A mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 13.0 A
- Voltage rating
- 600 V
- Series
- 457...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- AWG
- 16
- Family
- W-T-B
- Brand
- MINI-FIT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 18 weeks