39299162
39299162
Description:
16 P HEADER MINI-FIT 2 ROW 4.20 PITCH
Supplier:
MOLEX
Matchcode:
39299162
Rutronik No.:
CONN13238
Unit Pack:
120
MOQ:
1920
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 16
- Contact pitch
- 4.20 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 9.00 A
- Voltage rating
- 600 V
- Series
- 392...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- FIT-FAMILY
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 21 weeks