- No.of contacts
- 48
- Contact pitch
- 2.50 mm
- Number of rows
- 04
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 6.00 A
- Voltage rating
- 14 V
- Series
- 366
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 100 °C
- Family
- W-T-B
- Brand
- CMC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- Supplier Lead time
- 7 weeks