- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 14.0 A
- Voltage rating
- 600 V
- Series
- 207777
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 00 °C
- Family
- CONTACT
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- India
- ABC-Code
- C
- Supplier Lead time
- 28 weeks