1723104102
1723104102
Description:
02P Ultra-Fit Female Header TIN NATURAL
Supplier:
MOLEX
Matchcode:
1723104102
Rutronik No.:
CONN18829
Unit Pack:
1980
MOQ:
3960
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 3.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 14.0 A
- Voltage rating
- 600 V
- Series
- 172310
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- FIT-FAMILY
- Brand
- ULTRA-FIT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 15 weeks