- No.of contacts
- 09
- Contact pitch
- 6.35 mm
- Number of rows
- 03
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 13.5 A
- Voltage rating
- 00 V
- Series
- 108...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 18 weeks