- No.of contacts
- 12
- Contact pitch
- 2.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- ANGLED
- Current rating
- 7.00 A
- Voltage rating
- 250 V
- Series
- 105429
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- FIT-FAMILY
- Brand
- NANO-FIT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks