1054150003


1054150003
Description:
03P MEGA FIT RETAINER GLOWWIRE (TPA)
Supplier:
MOLEX
Matchcode:
1054150003
Rutronik No.:
CONN18185
Unit Pack:
3500
MOQ:
7000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 5.70 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 105415
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 00 °C
- Family
- RETAINER
- Brand
- MEGA-FIT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- Supplier Lead time
- 19 weeks