XR21B1421IL24-F
XR21B1421IL24-F
Description:
USB HID to UART Bridge 1CH QFN24
Supplier:
MAXLINEAR Inc.
Matchcode:
XR21B1421IL24-F
Rutronik No.:
ICCOM1913
Unit Pack:
490
MOQ:
490
package:
QFN24
Packaging:
TRAY
- Type
- USB Bridge
- Number of Tx
- 1
- Number of Rx
- 1
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- QFN24
- RoHS Status
- Non-RoHS
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks