2,5 MSFW 04
2,5 MSFW 04
Description:
04P MALE HEADER 90° LOCK
Supplier:
LUMBERG
Matchcode:
25MSFW04
Rutronik No.:
CONN20391
Unit Pack:
250
MOQ:
2000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 07
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 5.00 A
- Voltage rating
- 160 V
- Series
- 2,5 MSFW
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 120 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- Poland
- Supplier Lead time
- 9 weeks