S-LBAV70LT1G-S
S-LBAV70LT1G-S
Description:
SI-DIODE 0,2A 100V SOT23
Supplier:
LRC
Matchcode:
S-LBAV70LT1G-S
Rutronik No.:
DSGL7194
Unit Pack:
3000
MOQ:
30000
package:
SOT23
Packaging:
REEL
- V(RRM)
- 100 V
- IF(AV)
- 0.2 A
- trr
- 6 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 14 weeks