V14H625AUTO
V14H625AUTO
Description:
VDR 14mm DC=825V CL=1650V 235J
Supplier:
LITTELFUSE
Matchcode:
VR625V14
Rutronik No.:
WVDR3833
Unit Pack:
400
MOQ:
1200
package:
14mm
Packaging:
BULK
- Length
- 17 mm
- U(AC)
- 625 V
- U(DC)
- 825 V
- U(CL)
- 1650 V
- Max.current
- 6500 A
- Energy
- 235 J
- Max.oper.temp.
- 125 °C
- Packaging
- BULK
- Width
- 8.3 mm
- Min.oper.temp.
- -40 °C
- Automotive
- AEC-Q(200)
- Height
- 25.4 mm
- Package
- 14mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks