SP3530-01ETG
SP3530-01ETG
Description:
ESD ARRAY 1CH 22kV SOD-882
Supplier:
LITTELFUSE
Matchcode:
SP3530-01ETG
Rutronik No.:
DTRL15376
Unit Pack:
10000
MOQ:
10000
package:
SOD-882
Packaging:
REEL
- Package
- SOD-882
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 8,2 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 11,8 V
- Stand-off V Vwm
- 5 V
- Serie
- SP3530
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 19 weeks