SMF4L24A
SMF4L24A
Description:
TRANSIL UNI 0,4KW 27V SMF
Supplier:
LITTELFUSE
Matchcode:
SMF4L24A
Rutronik No.:
DTRL12399
Unit Pack:
3000
MOQ:
3000
package:
SOD123FL
Packaging:
REEL
- Application
- 0.4
- Stand-off V Vwm
- UNIDIRECTI V
- Breakdown-V(BR)
- 24 V
- Tolerance
- 27 %
- Automotive
- NO
- Package
- SOD123FL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks