SJ8008VTP
SJ8008VTP
Description:
8 Amp High Temperature SCR TO-251
Supplier:
LITTELFUSE
Matchcode:
SJ8008VTP
Rutronik No.:
THYR90706
Unit Pack:
750
MOQ:
750
package:
TO-251
Packaging:
TUBE
- I (TRMS) eff
- 8 A
- U(RRM)
- 800 V
- I(GT) max
- 1,6 mA
- Automotive
- NO
- Package
- TO-251
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- Supplier Lead time
- 17 weeks