PSX1XLDB0450X
PSX1XLDB0450X
Description:
POWR-SPEED SQB SIZE 1XL DIN BL 450A
Supplier:
LITTELFUSE
Matchcode:
PSX1XLDB0450X
Rutronik No.:
FUSE12317
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Current
- 450 A
- Time characteri
- FAST
- Voltage
- 1500 V
- Breaking capaci
- 250000
- Series
- PSX
- Approvals
- UL
- Automotive
- NO
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 19 weeks