PSR070UL0200Z
PSR070UL0200Z
Description:
POWER 200A 1300VAC fast SIZE 70
Supplier:
LITTELFUSE
Matchcode:
PSR070UL0200Z
Rutronik No.:
FUSE12493
Unit Pack:
3
MOQ:
3
Packaging:
BOX
- Current
- 200 A
- Time characteri
- FAST
- Voltage
- 1300 V
- Version
- long blade
- Breaking capaci
- 100000
- Series
- PSR
- Approvals
- cURus,CCC
- Automotive
- NO
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85351000900
- Country
- Mexico
- Supplier Lead time
- 11 weeks