P4KE75A
P4KE75A
Description:
TVS-DIODE UNI 0,4KW 75V DO41
Supplier:
LITTELFUSE
Matchcode:
P4KE75A - LINAK /BB
Rutronik No.:
DTRL9044
Unit Pack:
5000
MOQ:
5000
package:
DO41
Packaging:
REEL
Find Alternatives
Datasheet
- Package
- DO41
- PowerDissipati
- 0,4 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 75 V
- Automotive
- NO
- Clamping voltag
- 103 V
- Stand-off V Vwm
- 64,1 V
- Serie
- P4KE
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 18 weeks