LFPSC0003Z
LFPSC0003Z
Description:
Holder 600VDC 30A 3pol. 38mm
Supplier:
LITTELFUSE
Matchcode:
FUH10X38
Rutronik No.:
FUSE12486
Unit Pack:
4
MOQ:
4
Packaging:
BOX
- Current rating
- 30 A
- Type
- DIN Rail
- Voltage rating
- 600 V
- Series
- LFPSC
- Length
- 53.4 mm
- Height
- 83.2 mm
- Width
- 62.82 mm
- Automotive
- NO
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- Approvals
- UL, CE
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Germany
- Supplier Lead time
- 14 weeks