KLDR.400TXP
										
																					KLDR.400TXP
												
													Description: 
													0.4A 600V slow 10x38 KLDR
												
																									
														Supplier:
																																											LITTELFUSE
																											
																																					
														Matchcode:
														FU0,4AS10X38
													
																																					
														Rutronik No.:
														FUSE10911
													
																																				
													Unit Pack:
													10
												
																									
														MOQ:
														10
													
																																																	
														Packaging:
														BULK
													
																							
										- Current
 - 0.4 A
 - Time characteri
 - slow
 - Voltage
 - 600 V
 - Dimension
 - 10,3x38
 - Breaking capaci
 - 200000
 - Series
 - KLKD
 - Automotive
 - NO
 - Packaging
 - BULK
 - RoHS Status
 - RoHS-conform
 
- ECCN
 - EAR99
 - Customs Tariff No.
 - 85361010900
 - Country
 - Mexico
 - ABC-Code
 - A
 - Supplier Lead time
 - 11 weeks