KLDR004.TXP
KLDR004.TXP
Description:
4A 600V slow 10x38 KLDR
Supplier:
LITTELFUSE
Matchcode:
FU4AS10X38
Rutronik No.:
FUSE8083
Unit Pack:
10
MOQ:
10
Packaging:
BULK
- Current
- 4 A
- Voltage
- 600 V
- Dimension
- 10,3x38
- Breaking capaci
- 200000
- Series
- KLKD
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 11 weeks