IXSH150N120L3KHV
IXSH150N120L3KHV
Description:
N-CH 1200V 147A 13.5mOhm at 18V TO-247-
Supplier:
LITTELFUSE
Matchcode:
IXSH150N120L3KHV
Rutronik No.:
HVMOS1605
Unit Pack:
450
MOQ:
450
package:
TO-247-4L
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 147 A
- Q(g)
- 187 nC
- P(tot)
- 553 W
- R(thJC)
- 0.27 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- SIC
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-247-4L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 31 weeks