IXBX25N250
IXBX25N250
Description:
IGBT 2500V 25A 3.3V PLUS-247
Supplier:
LITTELFUSE
Matchcode:
IXBX25N250
Rutronik No.:
IGBT3330
Unit Pack:
30
MOQ:
300
package:
PLUS-247
Packaging:
TUBE
Find Alternatives
Datasheet
- V(CE)
- 2500 V
- I(C)
- 25 A
- V(CEsat)
- 3.3 V
- Package
- PLUS-247
- Bodydiode
- NO
- P(tot)
- 300 W
- Automotive
- NO
- t(r)
- 240 nS
- td(off)
- 145 nS
- td(on)
- 55 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- BIMOSFET
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 59 weeks