IXBF32N300
IXBF32N300
Description:
IGBT 3000V 22A 3.2V ISOPLUS i4-PaK
Supplier:
LITTELFUSE
Matchcode:
IXBF32N300
Rutronik No.:
IGBT3329
Unit Pack:
25
MOQ:
300
package:
I4-PAK
Packaging:
TUBE
Find Alternatives
Datasheet
- V(CE)
- 3000 V
- I(C)
- 22 A
- V(CEsat)
- 3.2 V
- Package
- I4-PAK
- Bodydiode
- NO
- P(tot)
- 160 W
- Automotive
- NO
- t(r)
- 185 nS
- td(off)
- 165 nS
- td(on)
- 50 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- BIMOSFET
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- Supplier Lead time
- 59 weeks