CPC1560GSTR
CPC1560GSTR
Description:
SSR 50mA 1.5V DCIN 0.3A 60V 1NO 8PIN SMT
Supplier:
LITTELFUSE
Matchcode:
CPC1560GSTR
Rutronik No.:
REL10868
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
- Coil voltage
- 60 V
- Coil type
- PHOTOMOS
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 5.6 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 0.3 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- LED
- Switch freq.
- 0 MHz
- Length
- 9.652 mm
- Width
- 6.35 mm
- Height
- 7.62 mm
- Technology
- SMT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 36 weeks