2920L700/12MR-A
2920L700/12MR-A
Description:
POLYFUSE 7A 12V SMD 2920
Supplier:
LITTELFUSE
Matchcode:
FU7ARESET
Rutronik No.:
FUSE10050
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Termination
- SMT
- I(HOLD)
- 7 A
- Voltage
- 12 V
- Dimension
- 2920
- I(MAX)
- 40 A
- Approvals
- UR/TUV
- Series
- 2920L
- Automotive
- SEE DATAS.
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks