157.5701.6421
157.5701.6421
Description:
Fuse Strips with house 425A 48V
Supplier:
LITTELFUSE
Matchcode:
FU425AUTO
Rutronik No.:
FUSE11875
Unit Pack:
50
MOQ:
50
Packaging:
BULK
- Current
- 425 A
- Voltage
- 48 V
- Dimension
- 82x20
- Breaking capaci
- 2550
- Series
- 157
- Pitch
- 11 mm
- Approvals
- UR
- Automotive
- CERTIFICAT
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 25 weeks