0997015.WXN
0997015.WXN
Description:
15A 58V AUTO Mini blue
Supplier:
LITTELFUSE
Matchcode:
FU15AAUTO
Rutronik No.:
FUSE8162
Unit Pack:
3000
MOQ:
3000
Packaging:
BULK
- Current
- 15 A
- Voltage
- 58 V
- Dimension
- 11x8,8
- Version
- blue
- Breaking capaci
- 1000
- Series
- 997
- Axial/Radial
- RADIAL
- Pitch
- 3.3 mm
- Automotive
- CERTIFICAT
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 25 weeks