0437.500WRA
0437.500WRA
Description:
500mA 63V fast 1206 SMD AEC-Q
Supplier:
LITTELFUSE
Matchcode:
FU0,5AFSMD1206
Rutronik No.:
FUSE9585
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
- Current
- 0.5 A
- Time characteri
- FAST
- Voltage
- 63 V
- Dimension
- 1206
- Version
- HF
- Breaking capaci
- 50
- Series
- 437
- Approvals
- AEC-Q(200)
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 21 weeks
437A Series - 1206 AECQ-compliant Fuses
The 437A series AECQ-Compliant fuses are specifically tested to cater to secondary circuit protection needs of compact auto-electronics applications.
Features:
- AECQ-Compliant
- Fast response to faulty current to ensure over-current protection to sensitive electronic component.
- Operating Temperature from -55°C to +150°C
- 100% Lead-free, Halogen-Free and RoHS compliant
Applications:
- Li-ion Battery
- LED Head-Lights
- Navigation
- TFT display
- BMS