LTST-C194KSKT
LTST-C194KSKT
Description:
CHIP LED YELLOW 0603
Supplier:
LITEON
Matchcode:
LTST-C194KSKT
Rutronik No.:
LEDIND2409
Unit Pack:
5000
MOQ:
25000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- YELLOW
- Forward current
- 30 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.3 mm
- Viewing angle
- 130 °
- Wavelength dom.
- 587 nm
- Wavelength peak
- 588 nm
- Forward voltage
- 2 V
- Min.opt.temp.
- -30 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 14 weeks