LTL-4251-072A
LTL-4251-072A
Description:
3mm THT LED YELLOW AMMOPACK
Supplier:
LITEON
Matchcode:
LTL-4251-072A
Rutronik No.:
LEDIND2328
Unit Pack:
1500
MOQ:
1500
package:
3MM
Packaging:
AMMOPACK
Find Alternatives
- Emitted colour
- YELLOW
- Forward current
- 20 mA
- LxW
- 3,0x5,25 mm
- Height
- 31.65 mm
- Viewing angle
- 40 °
- Lum.inten.typ.
- 8.7 mcd
- Wavelength dom.
- 588 nm
- Wavelength peak
- 585 nm
- Forward voltage
- 2.1 V
- Min.opt.temp.
- -55 °
- Max.opt.temp.
- 100 °
- Package
- 3MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 100 µA
- Packaging
- AMMOPACK
- Lens colour
- DIFFUSED
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks