HSDL-3208-025
HSDL-3208-025
Description:
IRDA TRANCEIVER 115,2 Kbit/s SH
Supplier:
LITEON
Matchcode:
HSDL-3208-025
Rutronik No.:
IR6232
Unit Pack:
2500
MOQ:
5000
package:
SPECIAL
Packaging:
REEL
- Case type
- IRDA
- Transfer rate
- 115,2 KBit/s
- Vertical angel
- 60 Degree
- Horizontal ange
- 60 Degree
- U(cc) max
- 3,6 V
- U(cc) min
- 2,7 V
- T(A) min
- -25 °C
- T(A) max
- 85 °C
- Packaging
- REEL
- Automotive
- NO
- Package
- SPECIAL
- Rise/Fall time
- 16ns
- Wavelength
- 875 nm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks