TWAB477K030CBYZ0000
TWAB477K030CBYZ0000
Description:
TA 470uF 30V 10% AXIAL
Supplier:
KYOCERA AVX
Matchcode:
TA470U30V
Rutronik No.:
KTA9665
Unit Pack:
1
MOQ:
12
Packaging:
BULK
Find Alternatives
- C(N)
- 470µ F
- U(N)
- 30 V
- ESR
- 1 Ohm
- Tolerance
- 10 %
- Leakage current
- 2 µA
- T(A)min
- -55 °C
- T(A)max
- 85 °C
- Length
- 16.28 mm
- Width
- 7.14 mm
- Dissip.factor
- 0.08
- Case code
- B
- Automotive
- NO
- ESR at frequen.
- 120 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Style
- AXIAL
- Packaging
- BULK
- RoHS Status
- Leaded
- Country
- Czech Republic
- Supplier Lead time
- 24 weeks