TCJN106M006R0200E
TCJN106M006R0200E
Description:
TC 10uF 6,3V 20% Case N 200mOhm
Supplier:
KYOCERA AVX
Matchcode:
TC10U6,3VNPOLY
Rutronik No.:
KTA8116
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 10µ F
- U(N)
- 6.3 V
- Case code
- N
- ESR
- 0.2 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 6 µA
- T(A)min
- -55 °C
- T(A)max
- 105 °C
- EIA code
- 2012
- Dissip.factor
- 0.06
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- POLYMER
- Length
- 2.05 mm
- Width
- 1.3 mm
- Height
- 1 mm
- Range
- POLYMER
- Style
- CHIP
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 34 weeks