KC3225K40.0000C1GE00
KC3225K40.0000C1GE00
Description:
KC3225K 40,000000M OSC 1,6-3,63V
Supplier:
KYOCERA AVX
Matchcode:
Q40,000000 MHZ KC3225K OSC
Rutronik No.:
QUARZ9969
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Frequency
- 40 MHz
- Pins/ Pads
- 4
- Output
- CMOS
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-50 ppm
- Height
- 0.8 mm
- Width
- 2.5 mm
- Length
- 3.2 mm
- Type
- SMD
- Supply voltage
- 1.6-3.63 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- Supplier Lead time
- 34 weeks