F0603G0R05FNTR
F0603G0R05FNTR
Description:
Fuse 050mA 63V fast 0603 SMD
Supplier:
KYOCERA AVX
Matchcode:
F0603G0R05FNTR
Rutronik No.:
FUSE9408
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 20 weeks