CX3225GB12000P0HPQCC
CX3225GB12000P0HPQCC
Description:
CX-3225GB 12,000000M 18pF 20ppm
Supplier:
KYOCERA AVX
Matchcode:
Q12,000000 MHZ CX-3225GB
Rutronik No.:
QUARZ10018
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
- Frequency
- 12 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-20 ppm
- Temp.range
- -40+85 °C
- Stabil./ Temp.
- +/-30 ppm
- Load capacity
- 18 pF
- Height
- 0.8 mm
- Width
- 2.5 mm
- Length
- 3.2 mm
- Type
- SMD
- ESR max.
- 100 Ohm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- Supplier Lead time
- 14 weeks