CT1612RB76800C0ZLHA1


Description:
CT2016RB 76,800000MHz 7pF Thermistor
Supplier:
KYOCERA AVX
Matchcode:
Q76,800000 MHZ CT1612RB
Rutronik No.:
QUARZ9655
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Frequency
- 76.8 MHz
- Pins/ Pads
- 4
- Temp.range
- -30+85 °C
- Stabil./ Temp.
- +/-15 ppm
- Load capacity
- 7 pF
- Height
- 0.65 mm
- Width
- 1.2 mm
- Length
- 1.6 mm
- ESR max.
- 50 Ohm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.