9005868
9005868
Description:
Corner Chip 2.4G Antenna
Supplier:
KYOCERA AVX
Matchcode:
9005868
Rutronik No.:
WIREAC3532
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Antenna type
- CornerChip
- Frequency
- 2,4/2,5G Hz
- Impedance
- 50 Ohm
- Gain
- 4.0 dB
- Size
- 1 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Israel
- Supplier Lead time
- 14 weeks