296409204004856+
296409204004856+
Description:
204P SO-Dimm DDR3 SMT
Supplier:
KYOCERA AVX
Matchcode:
296409204002856+
Rutronik No.:
CONN20559
Unit Pack:
520
MOQ:
520
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 204
- Contact pitch
- 0.60 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 300 A
- Voltage rating
- 00 V
- Series
- 29-6409
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- First feature
- N/A vert
- Feature funct.
- VACUUMTape
- Family
- SODIMM
- Brand
- DDR3
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 22 weeks