009159005551906
009159005551906
Description:
05P SINGLE PART CONNECTOR PCB
Supplier:
KYOCERA AVX
Matchcode:
009159005551906
Rutronik No.:
COREC33235
Unit Pack:
900
MOQ:
900
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
- No.of contacts
- 05
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 2.00 A
- Voltage rating
- 300 V
- Series
- 00 9159
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- Vertical t
- Family
- CARD-EDGE
- Brand
- MOBO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks