009155003541006
009155003541006
Description:
03P Battery Connector 90°
Supplier:
KYOCERA AVX
Matchcode:
009155003541006
Rutronik No.:
COREC30091
Unit Pack:
1000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 03
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 125 V
- Series
- 00 9155
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- BATTERY
- Brand
- MOBO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks