CFPS1/2CT52A102J
CFPS1/2CT52A102J
Description:
CF1/2 1K 5% 0,5W
Supplier:
KOA
Matchcode:
CF03071K5%
Rutronik No.:
WLR3884
Unit Pack:
2000
MOQ:
8000
package:
0307
Packaging:
AMMOPACK
- Resistor value
- 1K Ω
- Package
- 0307
- Res.tolerance
- 5 %
- Power rating
- 0.5 W
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 6.3 mm
- Diameter
- 2.85 mm
- Technology
- Carbon
- ECCN
- EAR99
- Customs Tariff No.
- 85331000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks