SMR 13016
SMR 13016
Description:
Rotary switch 1pole 16 positions
Supplier:
KNITTER Switch
Matchcode:
SMR13016
Rutronik No.:
SWITCH12497
Unit Pack:
65
MOQ:
65
Packaging:
TUBE
- Termination
- SMT
- No.of poles
- 1
- No.of positions
- 16
- Model construct
- Straight
- max. I/ Switch
- 100 mA
- Width
- 5.0 mm
- Operating temp.
- -40 to 85 °C
- Actuator size
- 0 mm
- Height
- 3.0 mm
- Length
- 5.0 mm
- Operating life
- 20000 cycles
- Automotive
- NO
- max.Volt/Switch
- 5 DC V
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks