MPSA 22E08-O-150
MPSA 22E08-O-150
Description:
PUSHBUTTON 8x8mm DPDT 1,5N
Supplier:
KNITTER Switch
Matchcode:
MPSA22E08O150
Rutronik No.:
SWITCH11205
Unit Pack:
400
MOQ:
400
Packaging:
BAG
- Termination
- THT
- Contact type
- DPDT
- Switch function
- ON-MOM
- Model Construct
- Straight
- Mounting
- PANEL
- max.I / Switch
- 100 mA
- max.Volt/Switch
- 30 V
- Operating temp.
- -10 to 60 °C
- Actuator size
- 2 mm
- Pitch
- 2,5 mm
- Cap included
- NO Y/N
- Illuminated
- NO Y/N
- Dimension
- 8x8 mm
- Total high/long
- 13,5 mm
- Button version
- SQUARE
- Automotive
- NO
- Operating life
- 10000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks