MFP 260
MFP 260
Description:
THT, DP6T, 6xON, STRAIGHT
Supplier:
KNITTER Switch
Matchcode:
MFP260
Rutronik No.:
SWITCH12558
Unit Pack:
250
MOQ:
250
Packaging:
BAG
Find Alternatives
Datasheet
- Termination
- THT
- Contact type
- DP6T
- Switch function
- 6xON
- Model construct
- Straight
- Mounting
- PCB
- Ground
- No Y/N
- max.Volt/Switch
- 30 DC V
- Operating life
- 10000 cycles
- Dimension
- 26,4x10,2 mm
- Total high/long
- H12,0 mm
- Actuator size
- 5 mm
- Pitch
- 3.2 mm
- Operating temp.
- -20 to 85 °C
- Automotive
- NO
- max. I/ Switch
- 350 mA
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- Supplier Lead time
- 14 weeks