MAV16CARPRGBJR0V
MAV16CARPRGBJR0V
Description:
Pushbutton RGB IP67 2A 36VDC
Supplier:
KNITTER Switch
Matchcode:
MAV16CARPRGBJR0V
Rutronik No.:
SWITCH12398
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Termination
- Quickcon
- Contact type
- SPST
- Model Construct
- Straight
- Mounting
- Panel
- Sealing
- IP67
- max.I / Switch
- 2000 mA
- max.Volt/Switch
- 36 DC V
- Operating temp.
- -20 to 70 °C
- Actuator size
- Dia: 14,8 mm
- Cap included
- No Y/N
- Illuminated
- Yes Y/N
- Total high/long
- H:13,8 mm
- Button version
- Round
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Country
- China
- Supplier Lead time
- 17 weeks