ICST16511000SHRT61
ICST16511000SHRT61
Description:
ICST HF-Transf 13:27 Lprim=1600uH
Supplier:
KNITTER Switch
Matchcode:
FETRA-ICST
Rutronik No.:
FETRA2156
Unit Pack:
300
MOQ:
1800
Packaging:
REEL
- Mounting
- SMD
- Turns ratio
- 13:27
- Topology
- FLYBACK
- Length
- 14.5 mm
- T(A)min
- -40 °C
- Height
- 9 mm
- T(A)max
- 125 °C
- Width
- 13 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 15 weeks