ICSI104455NASHMT12
ICSI104455NASHMT12
Description:
ICSI 100uH 450mA 20%
Supplier:
KNITTER Switch
Matchcode:
INDC100U20%
Rutronik No.:
IND23601
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 100 µH
- Mounting
- SMD
- Current rated
- 450 mA
- Tolerance
- 20 %
- Current sat.
- 600 mA
- R(DC)max.
- 1.495 Ohm
- Length
- 4 mm
- Width
- 4 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 19 weeks