KMM3526982664EMH
KMM3526982664EMH
Description:
KMM MICRO OMNI 26dB MEMS
Supplier:
KINGSTATE
Matchcode:
SIGC26DB
Rutronik No.:
SOUND2095
Unit Pack:
5700
MOQ:
5700
Packaging:
REEL
Find Alternatives
- Technics
- PIEZO MEMS
- Directivity
- OMNI
- Mounting
- SMD
- Sensitivity
- -26 dB
- Length/Diameter
- 3,5 mm
- Width
- 2,65 mm
- Height
- 0,98 mm
- Pitch
- 0,95 mm
- Rated voltage
- 1,6 V
- Current
- 0,01 mA
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85181000900
- Country
- China
- Supplier Lead time
- 30 weeks